TruComponents 1572465 Strand Wire 1x0.25mm² Violet 10m LiFY

Image Representative of Range

TruComponents 1572465 Strand Wire 1x0.25mm² Violet 10m LiFY

MPN
1572465
EAN-13
4016139279664
Order Code
13-2641
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.08
10+ £1.93
50+ £1.88
100+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

TruComponents manufactures the 1572465 Strand LiFY, featuring a 1 x 0.25 mm² wiring braid in a violet colour and a length of 10 metres. This braid wire is suitable for internal and switchboard wiring applications. Its primary purpose is to provide reliable connections in electrical setups, ensuring efficient and secure performance.
Colour Violet
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Copper
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.4mm
Cable features Flexible
Core layout 50 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot