TruComponents 1572464 LiFY Strand 1x0.25mm² Orange 10m

Image Representative of Range

TruComponents 1572464 LiFY Strand 1x0.25mm² Orange 10m

MPN
1572464
EAN-13
4016139279657
Order Code
13-2640
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.30
10+ £2.14
50+ £2.08
100+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 217 in stock

TruComponents manufactures the 1572464 Strand LiFY, which is a 1 x 0.25 mm² orange wiring braid, available in a 10 m length. This high-performance braid wire is ideal for internal and switchboard wiring applications. Its flexible design and durable construction make it suitable for complex electrical installations.
Colour Orange
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Copper
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.4mm
Cable features Flexible
Core layout 50 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot