TruComponents 1572463 Wire 1x0.25mm² Yellow 10m Durable Strand

Image Representative of Range

TruComponents 1572463 Wire 1x0.25mm² Yellow 10m Durable Strand

MPN
1572463
EAN-13
4016139279640
Order Code
13-2639
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.23
10+ £2.08
50+ £2.02
100+ £1.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 298 in stock

TruComponents 1572463 is a yellow strand LiFY wire with a cross-section of 1 x 0.25 mm² and a length of 10 m. It is ideal for internal and switchboard wiring applications. This wiring braid is perfect for precise electronic installations requiring flexibility and small diameters.
Colour Yellow
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Copper
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.4mm
Cable features Flexible
Core layout 50 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot