TruComponents 1572460 Strand LiFY 1x0.25mm² Green 10m

Image Representative of Range

TruComponents 1572460 Strand LiFY 1x0.25mm² Green 10m

MPN
1572460
EAN-13
4016139279619
Order Code
13-2637
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.12
10+ £1.97
50+ £1.92
100+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

Manufactured by TruComponents, this LiFY braid wire is green, features a 1 x 0.25 mm² cross-section, and is 10 metres long. It is ideal for internal and switchboard wiring applications. The product is identified with the reference number 1572460.
Colour Green
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Copper
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.4mm
Cable features Flexible
Core layout 50 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot