TruComponents 1572459 LiFY Wire 1x0.25mm² Red 10m Durable Insulation

Image Representative of Range

TruComponents 1572459 LiFY Wire 1x0.25mm² Red 10m Durable Insulation

MPN
1572459
EAN-13
4016139279602
Order Code
13-2636
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.72
10+ £2.53
50+ £2.47
100+ £2.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 213 in stock

TruComponents manufactures the 1572459 Strand LiFY, which is a red braid wire with a cross-sectional area of 1 x 0.25 mm² and a length of 10 metres. This wiring braid is designed for internal wiring and switchboard applications. It is ideal for intricate electrical connections due to its flexibility and durability.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Copper
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.4mm
Cable features Flexible
Core layout 50 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot