TruComponents 1572458 Strand LiFY 1x0.25mm² Black 10m Durable Wire

Image Representative of Range

TruComponents 1572458 Strand LiFY 1x0.25mm² Black 10m Durable Wire

MPN
1572458
EAN-13
4016139279596
Order Code
13-2635
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £2.30
10+ £2.14
50+ £2.08
100+ £2.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 386 in stock

The TruComponents 1572458 Strand LiFY is a black wiring braid measuring 1 x 0.25 mm² and 10 metres long. This part is well-suited for internal and switchboard wiring applications. It provides reliable electrical connections in various circuit and panel installations.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Copper
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.4mm
Cable features Flexible
Core layout 50 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot