TruComponents 1572457 Strand LiFY Blue 1x0.05mm² 10m

Image Representative of Range

TruComponents 1572457 Strand LiFY Blue 1x0.05mm² 10m

MPN
1572457
EAN-13
4016139279589
Order Code
13-2634
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.12
10+ £1.04
50+ £1.01
100+ £0.984
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 110 in stock

TruComponents manufactures the 1572457 Strand LiFY 1 x 0.05 mm² Blue 10 m. This braid wire is designed for internal and switchboard wiring applications. It offers reliable conductivity and flexibility for complex electrical setups.
Colour Blue
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Copper
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.80mm
Cable features Flexible
Core layout 10 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot