TruComponents 1572454 Strand LiFY Orange 1x0.05mm² 10m

Image Representative of Range

TruComponents 1572454 Strand LiFY Orange 1x0.05mm² 10m

MPN
1572454
EAN-13
4016139279558
Order Code
13-2633
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £0.981
10+ £0.912
50+ £0.888
100+ £0.866
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The TruComponents 1572454 Strand LiFY 1 x 0.05 mm² is an orange, 10-metre long braid wire ideal for internal and switchboard wiring. Manufactured by TruComponents, it features a fine strand construction for enhanced flexibility. This wiring braid is typically used in applications requiring reliable and compact electrical connections.
Colour Orange
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Copper
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.80mm
Cable features Flexible
Core layout 10 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot