TruComponents 1572453 Strand LiFY Wire 1x0.05 mm² Grey 10m

Image Representative of Range

TruComponents 1572453 Strand LiFY Wire 1x0.05 mm² Grey 10m

MPN
1572453
EAN-13
4016139279541
Order Code
13-2632
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
3+ £1.41
10+ £1.31
50+ £1.28
100+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

Manufactured by TruComponents, the 1572453 Strand LiFY is a grey wiring braid featuring a 1 x 0.05 mm² strand composition and a length of 10 metres. This braid wire is commonly used for internal and switchboard wiring applications. The product is ideal for intricate electrical tasks requiring flexible and reliable conductor strands.
Colour Grey
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Copper
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.80mm
Cable features Flexible
Core layout 10 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot