TruComponents 1572452 Wire LiFY 1x0.05mm² White 10m Durable Strand

Image Representative of Range

TruComponents 1572452 Wire LiFY 1x0.05mm² White 10m Durable Strand

MPN
1572452
EAN-13
4016139279534
Order Code
13-2631
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £0.981
10+ £0.912
50+ £0.888
100+ £0.866
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

The TruComponents 1572452 Strand LiFY is a high-quality braid wire with dimensions of 1 x 0.05 mm². The 10 metre length of white wiring is designed for efficient internal wiring and switchboard applications. Manufactured by TruComponents, this product is ideal for precise electrical connections.
Colour White
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Copper
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.80mm
Cable features Flexible
Core layout 10 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot