TruComponents 1572451 Strand LiFY 0.05 mm² Brown 10 m

Image Representative of Range

TruComponents 1572451 Strand LiFY 0.05 mm² Brown 10 m

MPN
1572451
EAN-13
4016139279527
Order Code
13-2630
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.10
10+ £1.02
50+ £0.989
100+ £0.965
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 137 in stock

TruComponents manufactures the 1572451 Strand LiFY, a brown wiring braid featuring a cross-section of 1 x 0.05 mm² and a length of 10 metres. This product is typically used in internal wiring and switchboard applications due to its flexible and robust nature. Its compact size makes it ideal for delicate wiring tasks requiring precision and reliability.
Colour Brown
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Copper
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.80mm
Cable features Flexible
Core layout 10 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot