TruComponents 1572450 Strand Wire 1x0.05mm² Red 10m Durable Quality

Image Representative of Range

TruComponents 1572450 Strand Wire 1x0.05mm² Red 10m Durable Quality

MPN
1572450
EAN-13
4016139279510
Order Code
13-2629
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £1.32
10+ £1.23
50+ £1.20
100+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 308 in stock

TruComponents manufactures the 1572450 Strand LiFY, featuring a red braid wire with a cross-section of 1 x 0.05 mm² and a length of 10 metres. This wiring braid is ideal for internal switchboard wiring applications. It is designed for optimal performance in compact and flexible electrical connections.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Copper
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.80mm
Cable features Flexible
Core layout 10 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot