TruComponents 1572282 Strand LiY 1x0.50mm² White 10m Ideal for Modelling

Image Representative of Range

TruComponents 1572282 Strand LiY 1x0.50mm² White 10m Ideal for Modelling

MPN
1572282
EAN-13
4016139277837
Order Code
13-2620
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.53
10+ £4.21
50+ £4.10
100+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 188 in stock

Manufactured by TruComponents, the 1572282 Strand LiY is a wire cable with a cross-section of 1 x 0.50 mm² and a length of 10 metres, available in white. This wiring braid is ideal for internal and switchboard wiring applications, offering reliable performance in various electrical setups. Its compact design makes it suitable for complex wiring environments where space is limited.
Colour White
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.50mm²
Cable Diameter 1.80mm
Cable features Flexible
Core layout 16 x 0,2mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot