TruComponents 1572240 Earth Cable 6 mm² Black 5 m Copper-Plated Al

Image Representative of Range

TruComponents 1572240 Earth Cable 6 mm² Black 5 m Copper-Plated Al

MPN
1572240
EAN-13
4016139277417
Order Code
13-2619
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.76
10+ £8.14
50+ £7.94
100+ £7.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

TruComponents manufactures the 1572240 Earth Cable, which is black, has a cross-section of 6 mm², and a length of 5 metres. This cable features CCA braid, suited for internal and switchboard wiring applications. It is primarily used to ensure safe and reliable earthing in various electrical systems.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 5m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 6mm²
Cable Diameter 4.60mm
Halogen-free No
Packaged Yes
Sold by Metre No
Type CCA

Reviews

Be the first to submit a review

Trustpilot