TruComponents 1572159 Winding Wire 1x0.20mm² Red 15m for Electrical Use

Image Representative of Range

TruComponents 1572159 Winding Wire 1x0.20mm² Red 15m for Electrical Use

MPN
1572159
EAN-13
4016139276601
Order Code
13-2615
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £6.93
10+ £6.45
50+ £6.28
100+ £6.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

TruComponents manufactures the 1572159 winding wire, which is a red wire wrap with a specification of 1 x 0.20 mm² and a length of 15 metres. This wire is designed for applications such as internal wiring and switchboard wiring, utilising winding technology for efficient connections. Ideal for projects requiring precise wire wrapping and durable connections.
Colour Red
Number of Cores 1
AWG 24 AWG
Length 15m
Insulation Material Silver-coated copper
Conductor Cross Section 1 x 0.20mm²
Cable Diameter 0.75mm
Cable features Rigid
Core layout Silver-coated copper
Halogen-free No
Maximum Wire Size AWG 24
Packaged Yes
Sold by Metre No
Type KW24RD-15M

Reviews

Be the first to submit a review

Trustpilot