TruComponents 1572157 Winding Wire 0.20mm² Yellow 15m For Transformers

Image Representative of Range

TruComponents 1572157 Winding Wire 0.20mm² Yellow 15m For Transformers

MPN
1572157
EAN-13
4016139276588
Order Code
13-2614
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £7.47
10+ £6.94
50+ £6.77
100+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

TruComponents manufactures the 1572157 Winding Wire, featuring a cross-section of 1 x 0.20 mm² and a length of 15 metres in a yellow colour. This wire is excellent for wire-wrap and winding technology applications. It is typically used for internal and switchboard wiring.
Colour Yellow
Number of Cores 1
AWG 24 AWG
Length 15m
Insulation Material Silver-coated copper
Conductor Cross Section 1 x 0.20mm²
Cable Diameter 0.75mm
Cable features Rigid
Core layout Silver-coated copper
Halogen-free No
Maximum Wire Size AWG 24
Packaged Yes
Sold by Metre No
Type KW24YL-15M

Reviews

Be the first to submit a review

Trustpilot