TruComponents 1572156 Strand LiY 1x0.50mm² Brown 10m for Model Builders

Image Representative of Range

TruComponents 1572156 Strand LiY 1x0.50mm² Brown 10m for Model Builders

MPN
1572156
EAN-13
4016139276571
Order Code
13-2613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.53
10+ £4.21
50+ £4.10
100+ £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Manufactured by TruComponents, the 1572156 Strand LiY wire cable is a 0.50 mm² brown wire with a length of 10 meters. It is ideal for internal and switchboard wiring applications, offering flexibility and reliability. This wire boasts a braid construction, suitable for precise electrical tasks.
Colour Brown
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.50mm²
Cable Diameter 1.80mm
Cable features Flexible
Core layout 16 x 0,2mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot