TruComponents 1571569 Strand LiFY 1x0.05mm² Yellow 10m Durable Wire

Image Representative of Range

TruComponents 1571569 Strand LiFY 1x0.05mm² Yellow 10m Durable Wire

MPN
1571569
EAN-13
4016139270753
Order Code
13-2602
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.07
10+ £0.995
50+ £0.969
100+ £0.945
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The TruComponents 1571569 Strand LiFY wire has a cross-section of 1 x 0.05 mm² and comes in a yellow 10 m length. Ideal for internal and switchboard wiring, this braid wire provides reliable conductor flexibility. Its durable construction makes it suitable for various electrical applications.
Colour Yellow
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Copper
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.80mm
Cable features Flexible
Core layout 10 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot