TruComponents 1571567 Strand 1x0.05mm² Black Cable 10m

Image Representative of Range

TruComponents 1571567 Strand 1x0.05mm² Black Cable 10m

MPN
1571567
EAN-13
4016139270739
Order Code
13-2600
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.39
10+ £1.29
50+ £1.26
100+ £1.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 226 in stock

The TruComponents 1571567 Strand LiFY is a braided wire with a cross-sectional area of 1 x 0.05 mm², available in black and measures 10 metres in length. Manufactured by TruComponents, this wiring braid is ideal for internal and switchboard wiring applications. Its compact size and flexibility make it suitable for intricate electrical installations where space is limited.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Copper
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.80mm
Cable features Flexible
Core layout 10 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot