TruComponents 1571477 Strand LiY 1x0.22mm² Green 10m for Model Builders

Image Representative of Range

TruComponents 1571477 Strand LiY 1x0.22mm² Green 10m for Model Builders

MPN
1571477
EAN-13
4016139269849
Order Code
13-2599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.99
10+ £2.78
50+ £2.71
100+ £2.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 127 in stock

TruComponents manufactures the 1571477 Strand LiY wire cable, featuring a braid design with a conductor cross-section of 1 x 0.22 mm². This green, 10-meter cable is ideal for internal and switchboard wiring applications. The durable build ensures reliable performance in various electrical installations.
Colour Green
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.22mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 7 x 0,2mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot