TruComponents 1571438 Earth Cable 1x6mm² Red 5m Bi-Metallic Core

Image Representative of Range

TruComponents 1571438 Earth Cable 1x6mm² Red 5m Bi-Metallic Core

MPN
1571438
EAN-13
4016139269450
Order Code
13-2595
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.81
10+ £8.20
50+ £7.98
100+ £7.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

TruComponents produces the 1571438 Earth cable, which features a 6 mm² cross-sectional area and comes in a 5-metre length in red. The cable is made of CCA braid wiring, ideal for internal and switchboard wiring applications. Its reliable construction ensures effective earthing in electrical systems.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 5m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 6mm²
Cable Diameter 4.60mm
Halogen-free No
Packaged Yes
Sold by Metre No
Type CCA

Reviews

Be the first to submit a review

Trustpilot