TruComponents 1571385 Strand Wire 1x1mm² Blue 10m Ideal for Modellers

Image Representative of Range

TruComponents 1571385 Strand Wire 1x1mm² Blue 10m Ideal for Modellers

MPN
1571385
EAN-13
4016139268927
Order Code
13-2590
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.11
10+ £6.61
50+ £6.44
100+ £6.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 122 in stock

TruComponents manufactures the 1571385 Strand LiY wire, featuring a 1 x 1 mm² cross-section and a blue colour, offered in a 10 m length. This braid wire is ideal for internal and switchboard wiring applications. It provides reliable performance for various electrical connectivity needs.
Colour Blue
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 1mm²
Cable Diameter 2.10mm
Cable features Flexible
Core layout 32 x 0,2mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot