TruComponents 1571383 Strand LiY 1x0.14mm² Orange 25m Ideal for Hobbyists

Image Representative of Range

TruComponents 1571383 Strand LiY 1x0.14mm² Orange 25m Ideal for Hobbyists

MPN
1571383
EAN-13
4016139268903
Order Code
13-2588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.70
10+ £3.44
50+ £3.35
100+ £3.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 166 in stock

TruComponents manufactures the 1571383 strand LiY wire, featuring a 1 x 0.14 mm² cross-section in an orange colour, with a length of 25 metres. This wire is ideal for internal and switchboard wiring due to its flexible design. It is commonly used in braid or wiring braid applications.
Colour Orange
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.14mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 18 x 0.1mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot