TruComponents 1571381 Strand LiY 1x0.14mm² Blue 25m for Modelling

Image Representative of Range

TruComponents 1571381 Strand LiY 1x0.14mm² Blue 25m for Modelling

MPN
1571381
EAN-13
4016139268880
Order Code
13-2586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.64
10+ £3.40
50+ £3.30
100+ £3.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 274 in stock

TruComponents manufactures the 1571381 Strand LiY wire cable, featuring a cross-sectional area of 1 x 0.14 mm² and a length of 25 metres in blue. This cable is ideal for internal and switchboard wiring due to its flexibility and insulation properties. Its compact size and reliable performance make it suitable for intricate electrical connections and installations.
Colour Blue
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.14mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 18 x 0.1mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot