TruComponents 1571380 Strand LiY Wire 1x0.14 mm² Red 25m For Models

Image Representative of Range

TruComponents 1571380 Strand LiY Wire 1x0.14 mm² Red 25m For Models

MPN
1571380
EAN-13
4016139268873
Order Code
13-2585
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.64
10+ £3.40
50+ £3.30
100+ £3.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 195 in stock

TruComponents manufactures the 1571380 Strand LiY wire cable, which is 1 x 0.14 mm² in cross-sectional area and red in colour. This braid wire is typically used for internal and switchboard wiring applications. The product is supplied in a 25-metre length, providing flexibility for various installation requirements.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.14mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 18 x 0.1mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot