TruComponents 1571110 Strand LiFY 1x0.08mm² Multi-Colour 50m

Image Representative of Range

TruComponents 1571110 Strand LiFY 1x0.08mm² Multi-Colour 50m

MPN
1571110
EAN-13
4016139266176
Order Code
13-2583
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £11.93
10+ £11.10
50+ £10.81
100+ £10.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 106 in stock

TruComponents offers the 1571110 Strand LiFY 1 x 0.08 mm², available in multiple colours and spanning 50 metres. This braid wire is ideal for internal and switchboard wiring due to its flexibility and durability. It serves well in applications requiring reliable and efficient electrical connections.
Colour Multicolour
Number of Cores 1
AWG Not Applicable
Length 50m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.08mm²
Cable Diameter 1mm
Core layout 16 x 0.08mm
Halogen-free No
Maximum Temperature +70°C
Min. temperature -10°C
Packaged Yes
Sold by Metre No
Type LIFY008-10C

Reviews

Be the first to submit a review

Trustpilot