TruComponents 1571021 Strand LiFY 0.75 mm² Blue 25m

Image Representative of Range

TruComponents 1571021 Strand LiFY 0.75 mm² Blue 25m

MPN
1571021
EAN-13
4016139265285
Order Code
13-2581
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £7.73
10+ £7.19
50+ £7.01
100+ £6.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

The TruComponents cable, model number 1571021, is a strand LiFY 1 x 0.75 mm² in blue, extending 25 metres in length. It features a braid wire design suitable for internal and switchboard wiring applications. This wiring solution is ideal for environments requiring flexible and reliable electrical connections.
Colour Blue
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.75mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 96 x 0.1mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot