TruComponents 1570948 Strand LiY 1x0.22mm² Black 100m Ideal for Modelling

Image Representative of Range

TruComponents 1570948 Strand LiY 1x0.22mm² Black 100m Ideal for Modelling

MPN
1570948
EAN-13
4016139264554
Order Code
13-2578
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £15.06
10+ £14.01
50+ £13.65
100+ £13.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 189 in stock

TruComponents offers the 1570948 Strand LiY wire cable, featuring a single conductor with a cross-section of 0.22 mm² and a length of 100 metres. The cable is black in colour, suitable for internal and switchboard wiring applications. Its flexible design makes it ideal for use in braid wiring configurations.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.22mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 7 x 0,2mm
Halogen-free No
Hole Ø (coil) 35mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot