TruComponents 1570908 Strand Wire 1x0.14mm² Violet 25m For Model Builders

Image Representative of Range

TruComponents 1570908 Strand Wire 1x0.14mm² Violet 25m For Model Builders

MPN
1570908
EAN-13
4016139264158
Order Code
13-2577
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.77
10+ £3.51
50+ £3.42
100+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 144 in stock

The TruComponents 1570908 is a violet wire cable, featuring a LiY strand with a cross-section of 1 x 0.14 mm² over a length of 25 metres. Manufactured by TruComponents, it is ideal for internal and switchboard wiring applications. Its design ensures flexibility and reliability for effective electrical connections.
Colour Violet
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.14mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 18 x 0.1mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot