TruComponents 1570907 Strand LiY 1x1mm² Black 10m Ideal for Modellers

Image Representative of Range

TruComponents 1570907 Strand LiY 1x1mm² Black 10m Ideal for Modellers

MPN
1570907
EAN-13
4016139264141
Order Code
13-2576
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £7.98
10+ £7.42
50+ £7.23
100+ £7.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 193 in stock

TruComponents manufactures the 1570907 Strand LiY wire cable, featuring a 1 x 1 mm² cross-section in black colour with a length of 10 metres. This braid wire is ideal for internal and switchboard wiring applications, providing reliable connectivity. Its versatile design makes it suitable for use in various electrical systems and installations.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 1mm²
Cable Diameter 2.10mm
Cable features Flexible
Core layout 32 x 0,2mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot