TruComponents 1570906 Strand Cable 1x0.75mm² Yellow 10m For Modellers

Image Representative of Range

TruComponents 1570906 Strand Cable 1x0.75mm² Yellow 10m For Modellers

MPN
1570906
EAN-13
4016139264134
Order Code
13-2575
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.66
10+ £5.27
50+ £5.13
100+ £5.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 124 in stock

TruComponents manufactures the 1570906 Strand LiY wire cable, highlighted by its 1 x 0.75 mm² size and vibrant yellow colour, with a length of 10 metres. This braid wire is designed for internal and switchboard wiring applications, providing flexibility and reliability. It is ideal for installations requiring durable and efficient conductivity.
Colour Yellow
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.75mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 24 x 0,2mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot