TruComponents 1570697 Strand LiY 1x0.50mm² Red 10m for Modellers

Image Representative of Range

TruComponents 1570697 Strand LiY 1x0.50mm² Red 10m for Modellers

MPN
1570697
EAN-13
4016139262048
Order Code
13-2574
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £4.37
10+ £4.06
50+ £3.96
100+ £3.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 136 in stock

TruComponents manufactures the 1570697 Strand LiY wire cable, featuring a cross-section of 1 x 0.50 mm² and a length of 10 metres, in a vibrant red colour. This product is designed for precision and reliability in internal and switchboard wiring. The cable is ideal for applications requiring durable and flexible wiring braid.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.50mm²
Cable Diameter 1.80mm
Cable features Flexible
Core layout 16 x 0,2mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot