TruComponents 1570696 Strand LiY 1x0.14mm² White 100m For Model Builders

Image Representative of Range

TruComponents 1570696 Strand LiY 1x0.14mm² White 100m For Model Builders

MPN
1570696
EAN-13
4016139262031
Order Code
13-2573
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £12.07
10+ £11.22
50+ £10.94
100+ £10.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

TruComponents manufactures the 1570696 Strand LiY wire cable, featuring a 1 x 0.14 mm² cross-sectional area and a white colour, supplied in a 100 m length. This wire is ideal for internal and switchboard wiring, thanks to its flexibility and durability. Its primary construction from braid wire enhances its suitability for detailed wiring applications.
Colour White
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.14mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 18 x 0,1mm
Halogen-free No
Hole Ø (coil) 35mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot