TruComponents 1570695 Strand Cable LiY 1x0.75mm² Brown 10m Ideal for Models

Image Representative of Range

TruComponents 1570695 Strand Cable LiY 1x0.75mm² Brown 10m Ideal for Models

MPN
1570695
EAN-13
4016139262024
Order Code
13-2572
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.44
10+ £5.06
50+ £4.93
100+ £4.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 177 in stock

Manufactured by TruComponents, the 1570695 Strand LiY is a brown wire cable with a specification of 1 x 0.75 mm² and a length of 10 metres. This braid wire is ideal for internal and switchboard wiring applications. The product is designed for reliable electrical connectivity in various electronic and electrical systems.
Colour Brown
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.75mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 24 x 0,2mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot