TruComponents 1570694 Strand LiY 0.14 mm² Green 25 m Ideal for Modelling

Image Representative of Range

TruComponents 1570694 Strand LiY 0.14 mm² Green 25 m Ideal for Modelling

MPN
1570694
EAN-13
4016139262017
Order Code
13-2571
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.77
10+ £3.50
50+ £3.42
100+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 133 in stock

TruComponents manufactures the 1570694 Strand LiY wire cable featuring a green 1 x 0.14 mm² cross-section and a length of 25 metres. This braid wire is ideal for internal and switchboard wiring applications. Its reliable structure supports efficient electrical connections.
Colour Green
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.14mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 18 x 0.1mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot