TruComponents 1570578 Strand LiY 1x0.75mm² Black 10m ideal for modellers

Image Representative of Range

TruComponents 1570578 Strand LiY 1x0.75mm² Black 10m ideal for modellers

MPN
1570578
EAN-13
4016139260860
Order Code
13-2570
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.44
10+ £5.06
50+ £4.93
100+ £4.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

TruComponents manufactures the 1570578 Strand LiY 1 x 0.75 mm² Black 10 m wire cable. This black wire, featuring a cross-sectional area of 0.75 mm², is suitable for internal and switchboard wiring applications. It is ideal for situations requiring a reliable braid wire for secure electrical connections.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.75mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 24 x 0,2mm
Halogen-free No
Hole Ø (coil) 26mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot