TruComponents 1570577 Strand Wire LiY 1x0.14mm² Red 100m For Modelling

Image Representative of Range

TruComponents 1570577 Strand Wire LiY 1x0.14mm² Red 100m For Modelling

MPN
1570577
EAN-13
4016139260853
Order Code
13-2569
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £11.30
10+ £10.51
50+ £10.24
100+ £9.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 237 in stock

The TruComponents 1570577 Strand LiY 1 x 0.14 mm² Red 100 m is a wire cable designed for internal and switchboard wiring. It features a red braid wire with a cross-sectional area of 0.14 mm², ideal for compact spaces. Typical applications include use in electronic devices and panels.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.14mm²
Cable Diameter 1.20mm
Cable features Flexible
Core layout 18 x 0,1mm
Halogen-free No
Hole Ø (coil) 35mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot