TruComponents 1570476 Winding Wire Wrap 2x0.20mm² Black/Red 25m

Image Representative of Range

TruComponents 1570476 Winding Wire Wrap 2x0.20mm² Black/Red 25m

MPN
1570476
EAN-13
4016139259871
Order Code
13-2567
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £4.38
10+ £4.08
50+ £3.98
100+ £3.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

TruComponents manufactures the 1570476 winding wire, which features two 0.20 mm² braided strands in black and red, and is 25 metres long. This wiring braid is ideal for internal wiring and switchboard applications, providing reliable electrical connections. Its key features include durability and flexibility, making it suitable for various electrical installations.
Colour Black & Red
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Conductor: copper
Conductor Cross Section 2 x 0.20mm²
Cable Diameter 1.80mm
Cable features Rigid
Halogen-free No
Maximum Temperature +70°C
Min. temperature -20°C
Packaged Yes
Type 93030c436

Reviews

Be the first to submit a review

Trustpilot