TruComponents 1570376 Jumper Wire 0.20mm² Yellow 25m

Image Representative of Range

TruComponents 1570376 Jumper Wire 0.20mm² Yellow 25m

MPN
1570376
EAN-13
4016139258874
Order Code
13-2566
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.86
10+ £2.66
50+ £2.59
100+ £2.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 253 in stock

Produced by TruComponents, the 1570376 Jumper wire features a yellow 0.20 mm² gauge and spans 25 metres. It is ideal for internal and switchboard wiring applications. The wire's flexible construction makes it suitable for precise electronic and electrical connections.
Colour Yellow
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.20mm²
Cable Diameter 1.10mm
Cable features Rigid
Halogen-free No
Packaged Yes
Sold by Metre No
Type YV

Reviews

Be the first to submit a review

Trustpilot