TruComponents 1570375 Jumper Wire 0.20mm² Grey 25m

Image Representative of Range

TruComponents 1570375 Jumper Wire 0.20mm² Grey 25m

MPN
1570375
EAN-13
4016139258867
Order Code
13-2565
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.74
10+ £2.55
50+ £2.49
100+ £2.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

The TruComponents 1570375 Jumper Wire features a 1 x 0.20 mm² grey wiring braid, ideal for internal and switchboard wiring applications. This 25-metre length of braid wire from TruComponents provides reliable connectivity for electrical projects. Its flexible design makes it well-suited for versatile jumper wire installations.
Colour Grey
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.20mm²
Cable Diameter 1.10mm
Cable features Rigid
Halogen-free No
Packaged Yes
Sold by Metre No
Type YV

Reviews

Be the first to submit a review

Trustpilot