TruComponents 1570371 Strand Wire 1x1.50mm² Blue 25m Durable Quality

Image Representative of Range

TruComponents 1570371 Strand Wire 1x1.50mm² Blue 25m Durable Quality

MPN
1570371
EAN-13
4016139258829
Order Code
13-2564
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £14.21
10+ £13.21
50+ £12.88
100+ £12.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

The TruComponents 1570371 is a blue wiring braid designed with a LiFY strand configuration featuring a cross-section of 1 x 1.50 mm² and a length of 25 m. This braid wire is suitable for internal switchboard wiring, offering flexibility and durability. It is commonly used in applications requiring reliable and compact internal wiring solutions.
Colour Blue
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 1.50mm²
Cable Diameter 2.70mm
Cable features Flexible
Core layout 85 x 0.15mm
Halogen-free No
Maximum Temperature +70°C
Min. temperature -20°C
Nominal Voltage 1500V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot