TruComponents 1570369 LiFY Wire 1x1.50mm² Black 10m Durable Quality

Image Representative of Range

TruComponents 1570369 LiFY Wire 1x1.50mm² Black 10m Durable Quality

MPN
1570369
EAN-13
4016139258805
Order Code
13-2563
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £7.02
10+ £6.53
50+ £6.36
100+ £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

TruComponents 1570369 is a black, flexible braid wire with a cross-section of 1.50 mm² and a length of 10 metres, suitable for various electrical applications. Its high-quality LiFY construction makes it ideal for internal and switchboard wiring. Typical uses include connecting circuits and components within control panels and devices.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 1.50mm²
Cable Diameter 2.7mm
Cable features Flexible
Core layout 85 x 0.15mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot