TruComponents 1570365 Strand LiFY 1x0.50mm² Violet 100m Durable Wire

Image Representative of Range

TruComponents 1570365 Strand LiFY 1x0.50mm² Violet 100m Durable Wire

MPN
1570365
EAN-13
4016139258768
Order Code
13-2562
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £24.00
10+ £22.31
50+ £21.74
100+ £21.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

TruComponents manufactures the 1570365 Strand LiFY 1 x 0.50 mm² Violet, which is a high-quality wiring braid available in a 100-metre length. Its primary features include a durable construction suitable for internal and switchboard wiring applications. Ideal for various electrical installations, this braid wire ensures reliable performance in demanding environments.
Colour Violet
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.50mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 100 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot