TruComponents 1570362 Wire 1x0.50 mm² Black 10m High Flexibility

Image Representative of Range

TruComponents 1570362 Wire 1x0.50 mm² Black 10m High Flexibility

MPN
1570362
EAN-13
4016139258737
Order Code
13-2561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.97
10+ £2.76
50+ £2.69
100+ £2.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

TruComponents manufactures the 1570362 strand, which is a LiFY braid wire with a cross-section of 1 x 0.50 mm² available in a 10 m length, coloured black. This wiring braid is suitable for internal and switchboard wiring applications. The product is ideal for use where flexible and durable connections are necessary.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 10m
Insulation Material Copper
Conductor Cross Section 1 x 0.50mm²
Cable Diameter 2mm
Cable features Flexible
Core layout 100 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot