TruComponents 1570360 LiFY Wire 1x0.25mm² Grey 50m

Image Representative of Range

TruComponents 1570360 LiFY Wire 1x0.25mm² Grey 50m

MPN
1570360
EAN-13
4016139258713
Order Code
13-2559
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £9.25
10+ £8.60
50+ £8.38
100+ £8.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

The TruComponents 1570360 Strand LiFY is a braid wire with a size of 1 x 0.25 mm², offered in a grey colour and a length of 50 metres. It is typically used for internal and switchboard wiring applications. The braid ensures flexibility and durability in electrical installations.
Colour Grey
Number of Cores 1
AWG Not Applicable
Length 50m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.4mm
Cable features Flexible
Core layout 50 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot