TruComponents 1570359 Strand LiFY 1x0.25mm² Brown 50m

Image Representative of Range

TruComponents 1570359 Strand LiFY 1x0.25mm² Brown 50m

MPN
1570359
EAN-13
4016139258706
Order Code
13-2558
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £9.45
10+ £8.79
50+ £8.56
100+ £8.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

TruComponents manufactures the 1570359 Strand LiFY, a 1 x 0.25 mm² brown braid wire suitable for internal and switchboard wiring. Its 50 m length is ideal for small to medium scale electrical installations. The wiring braid is designed for flexibility and reliability in various electronic applications.
Colour Brown
Number of Cores 1
AWG Not Applicable
Length 50m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.25mm²
Cable Diameter 1.4mm
Cable features Flexible
Core layout 50 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot