TruComponents 1570356 Strand Wire 1x0.05mm² Red 25m

Image Representative of Range

TruComponents 1570356 Strand Wire 1x0.05mm² Red 25m

MPN
1570356
EAN-13
4016139258676
Order Code
13-2556
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.44
10+ £2.27
50+ £2.21
100+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 344 in stock

TruComponents 1570356 is a LiFY strand wire with a cross-section of 1 x 0.05 mm² in a red colour, offered in a 25 m length. Manufactured by TruComponents, this braid wire is commonly used for internal and switchboard wiring. It provides flexibility and durability for various electrical applications.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Polyvinyl Chloride (PVC)
Conductor Cross Section 1 x 0.05mm²
Cable Diameter 0.80mm
Cable features Flexible
Core layout 10 x 0.08mm
Halogen-free No
Maximum Temperature +90°C
Min. temperature -30°C
Nominal Voltage 1000V
Packaged Yes
Sold by Metre No
Type LiFY

Reviews

Be the first to submit a review

Trustpilot