TruComponents 1570263 Strand LiY Black 1x0.50 mm² 100m For Model Builders

Image Representative of Range

TruComponents 1570263 Strand LiY Black 1x0.50 mm² 100m For Model Builders

MPN
1570263
EAN-13
4016139257747
Order Code
13-2555
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £30.68
10+ £28.53
50+ £27.79
100+ £27.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 153 in stock

TruComponents manufactures the 1570263 Strand LiY wire cable, featuring a 1 x 0.50 mm² cross-section in black, with a length of 100 metres. This wire is designed for internal wiring and switchboard wiring applications. Its durable braid construction ensures reliable performance in various electrical installations.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 0.50mm²
Cable Diameter 1.80mm
Cable features Flexible
Core layout 16 x 0,2mm
Halogen-free No
Hole Ø (coil) 35mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot