TruComponents 1570261 Strand LiY 1x1mm² Red 25m Ideal for Model Builders

Image Representative of Range

TruComponents 1570261 Strand LiY 1x1mm² Red 25m Ideal for Model Builders

MPN
1570261
EAN-13
4016139257723
Order Code
13-2553
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £15.55
10+ £14.46
50+ £14.08
100+ £13.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

TruComponents 1570261 is a red strand LiY wire cable with a cross-sectional area of 1 x 1 mm² and a length of 25 m. It is ideal for internal and switchboard wiring applications, providing reliable electrical performance. This braid wire is suitable for various industrial and electrical setups.
Colour Red
Number of Cores 1
AWG Not Applicable
Length 25m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 1mm²
Cable Diameter 2.10mm
Cable features Flexible
Core layout 32 x 0,2mm
Halogen-free No
Hole Ø (coil) 35mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot