TruComponents 1570260 Strand LiY 1x1.50mm² Black 100m For Model Builders

Image Representative of Range

TruComponents 1570260 Strand LiY 1x1.50mm² Black 100m For Model Builders

MPN
1570260
EAN-13
4016139257716
Order Code
13-2552
Country of Origin
China
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £68.48
10+ £63.67
50+ £62.04
100+ £60.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

TruComponents manufactures the 1570260 Strand LiY wire cable, featuring a cross-section of 1 x 1.50 mm² and a length of 100 meters in black. It is suitable for internal and switchboard wiring applications. The product is ideal for tasks involving braid wire and wiring braid.
Colour Black
Number of Cores 1
AWG Not Applicable
Length 100m
Insulation Material Tin-plated copper
Conductor Cross Section 1 x 1.50mm²
Cable Diameter 2.60mm
Cable features Flexible
Core layout 30 x 0,25mm
Halogen-free No
Hole Ø (coil) 34mm
Packaged Yes
Sold by Metre No
Standards IEC 60332-1 (non-flammable)
Type LiY

Reviews

Be the first to submit a review

Trustpilot